onsemi NTZD3154NT5G Dual Digital Transistor, 6-Pin SOT-563

Stock information currently inaccessible
RS Stock No.:
186-7204
Mfr. Part No.:
NTZD3154NT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

280 W

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

This is a 20 V N-Channel Power MOSFET.

Low RDS(on) Improving System Efficiency
Low Threshold Voltage
Small Footprint 1.6 x 1.6 mm
ESD Protected Gate
End Products
Cell Phones
Digital Cameras
PDAs
Pagers
Applications
Load/Power Switches
Power Supply Converter Circuits
Battery Management

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy