Panasonic DSA2G01B0L PNP Transistor, 30 mA, 20 V, 3-Pin Mini3 G3 B
- RS Stock No.:
- 169-7933
- Mfr. Part No.:
- DSA2G01B0L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-7933
- Mfr. Part No.:
- DSA2G01B0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 30 mA | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | Mini3 G3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -30 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type PNP | ||
Maximum DC Collector Current 30 mA | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type Mini3 G3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -30 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
