Panasonic DMG904010R Dual NPN + PNP Transistor, 100 mA, 50 V, 6-Pin SSMini6 F3 B
- RS Stock No.:
- 168-3647
- Mfr. Part No.:
- DMG904010R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 168-3647
- Mfr. Part No.:
- DMG904010R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SSMini6 F3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 125 mW | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 7 (NPN) V, -7 (PNP) V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SSMini6 F3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 125 mW | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 7 (NPN) V, -7 (PNP) V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
- COO (Country of Origin):
- CN
