Nexperia BCP69,115 Transistor, 1 A PNP, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 166-1448
- Mfr. Part No.:
- BCP69,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-1448
- Mfr. Part No.:
- BCP69,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 32V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 6.7mm | |
| Standards/Approvals | RoHS | |
| Length | 1.7mm | |
| Height | 3.7mm | |
| Series | BCP69 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 32V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 6.7mm | ||
Standards/Approvals RoHS | ||
Length 1.7mm | ||
Height 3.7mm | ||
Series BCP69 | ||
