Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BDP954H6327XTSA1 PNP Transistor, -3 A, -100 V, 3 + Tab-Pin SOT-223
RS Stock No.:
165-7510
Mfr. Part No.:
BDP954H6327XTSA1
Brand:
Infineon
Technical Reference (2)
View this category
Discontinued product
RS Stock No.:
165-7510
Mfr. Part No.:
BDP954H6327XTSA1
Brand:
Infineon
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-100 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
5 W
Minimum DC Current Gain
85
Transistor Configuration
Single
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Related links
Cable Knives
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Crimp Tool Positioners, Turrets & Locators
Connector Wrenches
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO Zinc Alloy 5-way Control Cabinet Key
Clamps
RS PRO 175mm LCD Inclinometer