onsemi 2N6111G PNP Transistor, -7 A, -30 V, 3-Pin TO-220
- RS Stock No.:
- 145-2906
- Mfr. Part No.:
- 2N6111G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 50)
£0.495
(exc. VAT)
£0.594
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £0.495 | £24.75 |
100 - 200 | £0.371 | £18.55 |
250 - 450 | £0.367 | £18.35 |
500 - 950 | £0.337 | £16.85 |
1000 + | £0.328 | £16.40 |
*price indicative
- RS Stock No.:
- 145-2906
- Mfr. Part No.:
- 2N6111G
- Brand:
- onsemi
Related links
- onsemi 2N6111G PNP Transistor, -7 A, -30 V, 3-Pin TO-220
- onsemi 2N6288G NPN Transistor, 7 A, 30 V, 3-Pin TO-220
- onsemi KSA1010YTU PNP Transistor, -7 A, -100 V, 3-Pin TO-220
- onsemi KSC2334YTU NPN Transistor, 7 A, 100 V, 3-Pin TO-220
- onsemi 2N6292G NPN Transistor, 7 A, 70 V, 3-Pin TO-220
- onsemi 2N6109G PNP Transistor, -7 A, -50 V, 3-Pin TO-220AB
- Diodes Inc FZT849TA NPN Transistor, 7 A, 30 V, 3 + Tab-Pin SOT-223
- onsemi TIP32CTU PNP Transistor, 3 A, 100 V, 3-Pin TO-220