onsemi 2N6111G PNP Transistor, -7 A, -30 V, 3-Pin TO-220
- RS Stock No.:
- 800-9181
- Mfr. Part No.:
- 2N6111G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 800-9181
- Mfr. Part No.:
- 2N6111G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -7 A | |
| Maximum Collector Emitter Voltage | -30 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 40 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 4 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -7 A | ||
Maximum Collector Emitter Voltage -30 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 4 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
