onsemi 2N6288G NPN Transistor, 7 A, 30 V, 3-Pin TO-220

Stock information currently inaccessible
RS Stock No.:
800-9190
Mfr. Part No.:
2N6288G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy