Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 664-077
- Mfr. Part No.:
- 43020741.51
- Brand:
- Bott
Subtotal (1 unit)*
£72.49
(exc. VAT)
£86.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.49 |
*price indicative
- RS Stock No.:
- 664-077
- Mfr. Part No.:
- 43020741.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers a practical solution for optimising storage in 100/125mm high drawers. Crafted from sturdy galvanised steel, this innovative divider kit features adjustable main dividers that can be configured to meet your specific organisational needs. Its 16 compartments allow for efficient categorisation of tools and parts, ensuring everything is in its rightful place. Designed to fit seamlessly into cabinets measuring 1300mm in width and 525mm in depth, this divider kit is an excellent choice for those seeking a pragmatic approach to workspace organisation. With a sleek silver finish, it combines durability with aesthetic appeal, enhancing your storage experience.
Constructed from durable galvanised steel for long-lasting use
Features 16 compartments for maximum storage efficiency
Adjustable main dividers allow for flexible organisation
Specifically designed for 100/125mm high drawers
Fits cabinets with dimensions of 1300mm width and 525mm depth
Sleek silver colour complements a range of work environments
Lightweight design with a gross weight of just 2.38kg
Ideal for managing tools and components in a tidy manner
Features 16 compartments for maximum storage efficiency
Adjustable main dividers allow for flexible organisation
Specifically designed for 100/125mm high drawers
Fits cabinets with dimensions of 1300mm width and 525mm depth
Sleek silver colour complements a range of work environments
Lightweight design with a gross weight of just 2.38kg
Ideal for managing tools and components in a tidy manner
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
