Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-647
- Mfr. Part No.:
- 43020009
- Brand:
- Bott
Subtotal (1 unit)*
£47.64
(exc. VAT)
£57.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.64 |
*price indicative
- RS Stock No.:
- 663-647
- Mfr. Part No.:
- 43020009
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit with 33 compartments is expertly designed for the organised storage of cylindrical items, ensuring efficient utilisation of space in your drawers. Crafted from tough, impact-resistant dark grey polypropylene, this durable product offers a reliable solution for those requiring a versatile and compartmentalised storage system. With dimensions tailored for 75mm+ high drawers and a cabinet size of 650x525mm, this divider kit not only enhances accessibility but also safeguards your items against damage. Ideal for various storage needs, it promotes a neat and professional workspace while simplifying the retrieval of stored goods.
Constructed from robust polypropylene for long-lasting use
Includes 33 compartments for optimised organisation of items
Designed for 75mm+ high drawers, fitting various storage solutions
Impact-resistant surface provides added protection for contents
Main colour in iron grey lends a professional appearance
Sub-dividable sections enhance versatility for different item sizes
Compact dimensions of 650x525mm maximise drawer space
Manufactured in Germany, ensuring high-quality craftsmanship
Includes 33 compartments for optimised organisation of items
Designed for 75mm+ high drawers, fitting various storage solutions
Impact-resistant surface provides added protection for contents
Main colour in iron grey lends a professional appearance
Sub-dividable sections enhance versatility for different item sizes
Compact dimensions of 650x525mm maximise drawer space
Manufactured in Germany, ensuring high-quality craftsmanship
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
