Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£76.77

(exc. VAT)

£92.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.77

*price indicative

RS Stock No.:
664-051
Mfr. Part No.:
43020689.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 525 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within your drawers, featuring an innovative 20-compartment layout. Constructed from robust galvanised steel, this system ensures durability and longevity, making it ideal for various storage needs. The adjustable dividers allow for customised compartment sizes, catering to your specific requirements. With dimensions suited for 75mm high drawers and a sleek silver finish, this divider kit not only optimises space but also adds a professional touch to your storage solutions.

Constructed from durable galvanised steel for long-lasting use
Adjustable dividers provide flexibility in organising storage
Suitable for 75mm high drawers, maximising vertical space
20 compartments allow for efficient categorisation of items
Sleek silver finish complements various interior styles
Robust design includes front to back main dividers for added stability

Related links