Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-972
- Mfr. Part No.:
- 43020647.51
- Brand:
- Bott
Subtotal (1 unit)*
£44.92
(exc. VAT)
£53.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.92 |
*price indicative
- RS Stock No.:
- 663-972
- Mfr. Part No.:
- 43020647.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed for efficient organisation within drawers, providing a tailored solution for your storage needs. Constructed from robust galvanised steel, this kit features nine compartments, allowing for optimal utilisation of space. The adjustable sub-dividers enable flexibility, ensuring that you can create the ideal arrangement to suit various items. Suitable for 75mm high drawers, this kit is perfect for maintaining an orderly workspace while contributing to a sleek, professional aesthetic. The combination of practicality and durability makes it an essential accessory for any workshop or storage area.
Nine compartment design optimises drawer storage
Manufactured from durable galvanised steel for long-lasting use
Adjustable sub-dividers allow for customised configurations
Fits perfectly in drawers measuring 75mm in height
Sleek silver finish enhances the professional look of your storage space
Lightweight construction at just 1.44 kg for easy handling
Manufactured from durable galvanised steel for long-lasting use
Adjustable sub-dividers allow for customised configurations
Fits perfectly in drawers measuring 75mm in height
Sleek silver finish enhances the professional look of your storage space
Lightweight construction at just 1.44 kg for easy handling
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
