Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-513
- Mfr. Part No.:
- 43020626.51
- Brand:
- Bott
Subtotal (1 unit)*
£32.60
(exc. VAT)
£39.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.60 |
*price indicative
- RS Stock No.:
- 663-513
- Mfr. Part No.:
- 43020626.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within your drawers, particularly for those with a height of 150mm or more. Constructed from high-quality galvanised steel, this durable kit features front-to-back main dividers, alongside adjustable position sub-dividers, allowing for custom configuration to suit your specific storage needs. Ideal for both personal and professional environments, its sleek silver finish adds a touch of modernity while ensuring that your tools and items are sorted effectively. With compatible dimensions of 525x525mm, this functional accessory is not only practical but also easy to integrate into your existing cabinet setup, making your workspace more efficient than ever.
Manufactured from robust galvanised steel for enhanced durability
Features adjustable sub-dividers for flexible compartment configurations
Includes front-to-back main dividers for maximum organisation
Sleek silver colour integrates seamlessly into any workspace
Designed specifically for use in drawers with heights of 150mm and above
Compact dimensions of 525x525mm provide space-saving storage solutions
Helps in maintaining a tidy and efficient working environment
Features adjustable sub-dividers for flexible compartment configurations
Includes front-to-back main dividers for maximum organisation
Sleek silver colour integrates seamlessly into any workspace
Designed specifically for use in drawers with heights of 150mm and above
Compact dimensions of 525x525mm provide space-saving storage solutions
Helps in maintaining a tidy and efficient working environment
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
