Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-938
- Mfr. Part No.:
- 43020640.51
- Brand:
- Bott
Subtotal (1 unit)*
£45.21
(exc. VAT)
£54.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.21 |
*price indicative
- RS Stock No.:
- 663-938
- Mfr. Part No.:
- 43020640.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed for optimal organisation in 75mm high drawers, making it an ideal choice for any workspace. Constructed from robust galvanised steel, this versatile kit features both front-to-back main dividers and adjustable position sub-dividers, allowing you to tailor the interior of your drawers to suit your specific storage needs. The dimensions of the product fit perfectly within cabinets measuring 650mm in width and depth, ensuring a seamless integration into existing setups. With its sleek silver finish, the divider kit not only enhances functionality but also complements modern décor, delivering both style and practicality in one compact solution.
Constructed from high quality galvanised steel for durability
Includes both main dividers and adjustable position sub-dividers for flexible organisation
Designed specifically for 75mm high drawers, perfect for maximising storage space
Fits perfectly in cabinets with dimensions of 650mm x 650mm, ensuring compatibility
Sleek silver finish that adds a modern touch to your workspace
Lightweight at only 1.08kg, making it easy to handle and install
Ideal for various applications, from home offices to commercial environments
Includes both main dividers and adjustable position sub-dividers for flexible organisation
Designed specifically for 75mm high drawers, perfect for maximising storage space
Fits perfectly in cabinets with dimensions of 650mm x 650mm, ensuring compatibility
Sleek silver finish that adds a modern touch to your workspace
Lightweight at only 1.08kg, making it easy to handle and install
Ideal for various applications, from home offices to commercial environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
