Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-930
- Mfr. Part No.:
- 43020694.51
- Brand:
- Bott
Subtotal (1 unit)*
£66.52
(exc. VAT)
£79.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.52 |
*price indicative
- RS Stock No.:
- 663-930
- Mfr. Part No.:
- 43020694.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is crafted to enhance organisation in 75mm high drawers, making it an essential solution for those seeking an efficient storage system. Manufactured from durable galvanised steel, this divider kit features both main dividers and adjustable position sub dividers, allowing for customisable configurations tailored to your specific needs. With cabinet dimensions of 1300mm in width and 650mm in depth, it maximises space utility while maintaining a sleek and professional appearance. The robust design and silver finish ensure longevity and an attractive aesthetic, suitable for a variety of environments, from workshops to offices.
Constructed from galvanised steel for superior durability and resistance to wear
Features adjustable position sub dividers, promoting flexible storage solutions
Specifically designed for 75mm high drawers, optimising vertical space
Cabinet dimensions of 1300mm x 650mm accommodate a range of storage needs
Sleek silver finish complements various settings, enhancing visual appeal
Lightweight design at 2.06kg ensures easy handling and installation
Designed for efficiency, aiding in the swift organisation of tools and equipment
Features adjustable position sub dividers, promoting flexible storage solutions
Specifically designed for 75mm high drawers, optimising vertical space
Cabinet dimensions of 1300mm x 650mm accommodate a range of storage needs
Sleek silver finish complements various settings, enhancing visual appeal
Lightweight design at 2.06kg ensures easy handling and installation
Designed for efficiency, aiding in the swift organisation of tools and equipment
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
