Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-849
- Mfr. Part No.:
- 43020746.51
- Brand:
- Bott
Subtotal (1 unit)*
£93.77
(exc. VAT)
£112.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.77 |
*price indicative
- RS Stock No.:
- 663-849
- Mfr. Part No.:
- 43020746.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is a robust storage solution designed for optimum organisation within 75mm high drawers. Constructed from durable galvanised steel, this versatile kit features front-to-back main dividers and adjustable position sub-dividers, allowing complete flexibility to customise storage compartments. With an overall dimension of 1300mm in width and 650mm in depth, it provides ample space while ensuring a clean and structured appearance. The silver finish enhances the aesthetic, making it an ideal fit for professional and personal spaces alike, ensuring that you efficiently maximise your storage potential.
Manufactured from high-quality galvanised steel for long-lasting durability
Designed for 75mm high drawers, optimising drawer space
Features adjustable position sub dividers for customised storage solutions
Main dividers extend front to back for enhanced compartmentalisation
Overall dimensions of 1300mm wide and 650mm deep maximise drawer efficiency
Elegant silver finish blends seamlessly into various environments
Weighing only 2.57kg, it's lightweight yet sturdy for easy handling
Designed for 75mm high drawers, optimising drawer space
Features adjustable position sub dividers for customised storage solutions
Main dividers extend front to back for enhanced compartmentalisation
Overall dimensions of 1300mm wide and 650mm deep maximise drawer efficiency
Elegant silver finish blends seamlessly into various environments
Weighing only 2.57kg, it's lightweight yet sturdy for easy handling
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
