Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-848
- Mfr. Part No.:
- 43020638.51
- Brand:
- Bott
Subtotal (1 unit)*
£46.08
(exc. VAT)
£55.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.08 |
*price indicative
- RS Stock No.:
- 663-848
- Mfr. Part No.:
- 43020638.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit enhances your organisation within 150mm+ high drawers, offering a bespoke storage solution for various items. Crafted from robust galvanised steel, this kit features front to back main dividers and adjustable position sub dividers, ensuring that you can separate and arrange your essentials with ease. Designed with versatility in mind, its dimensions of 650mm in width and 525mm in depth make it suitable for an array of applications within cabinets of appropriate sizes. The silver colour adds a modern touch, blending seamlessly into any workspace. Ideal for those seeking efficient, sturdy storage options, this kit embodies functionality and durability.
Manufactured from high-quality galvanised steel for long-lasting durability
Adjustable sub dividers allow for customised compartment sizes
Designed for efficient organisation within 150mm+ high drawers
Suitable dimensions (650mm x 525mm) fit a variety of cabinet spaces
Silver finish complements contemporary interiors and enhances aesthetic appeal
Front to back main dividers provide stability and support for heavier items
Lightweight at only 2.31kg for easy handling and installation
This divider kit simplifies access and arrangement of tools or supplies
Adjustable sub dividers allow for customised compartment sizes
Designed for efficient organisation within 150mm+ high drawers
Suitable dimensions (650mm x 525mm) fit a variety of cabinet spaces
Silver finish complements contemporary interiors and enhances aesthetic appeal
Front to back main dividers provide stability and support for heavier items
Lightweight at only 2.31kg for easy handling and installation
This divider kit simplifies access and arrangement of tools or supplies
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
