Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-833
- Mfr. Part No.:
- 43020631.51
- Brand:
- Bott
Subtotal (1 unit)*
£41.49
(exc. VAT)
£49.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.49 |
*price indicative
- RS Stock No.:
- 663-833
- Mfr. Part No.:
- 43020631.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise space and enhance organisation within drawers. Constructed from robust galvanised steel, this kit features an intelligent design with front-to-back main dividers and adjustable position sub-dividers, allowing for custom configurations tailored to your specific storage needs. Ideal for 100/125mm high drawers with a cabinet dimension of 525mm in width by 650mm in depth, this kit provides a versatile solution for those seeking efficient storage and easy accessibility.
Adjustable dividers allow for custom storage configurations
Constructed from durable galvanised steel for long-lasting use
Main dividers are designed for front-to-back organisation
Compatible with 100/125mm high drawers for versatile applications
Dimensions of 525mm x 650mm ensure space-efficient storage
Lightweight design with a gross weight of only 1.47kg for easy handling
Sleek silver finish complements any drawer interior
Constructed from durable galvanised steel for long-lasting use
Main dividers are designed for front-to-back organisation
Compatible with 100/125mm high drawers for versatile applications
Dimensions of 525mm x 650mm ensure space-efficient storage
Lightweight design with a gross weight of only 1.47kg for easy handling
Sleek silver finish complements any drawer interior
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
