Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-682
- Mfr. Part No.:
- 43020719.51
- Brand:
- Bott
Subtotal (1 unit)*
£42.27
(exc. VAT)
£50.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.27 |
*price indicative
- RS Stock No.:
- 663-682
- Mfr. Part No.:
- 43020719.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit enhances organisation within your workspace through its 7 compartment design. Specifically crafted for 150mm+ high drawers, it features robust galvanised steel construction ensuring durability and longevity. This divider kit allows for flexibility with front to back main dividers and adjustable position sub dividers, making it ideal for customising storage based on your unique needs. With cabinet dimensions of 650x525mm, it optimally utilises drawer space while providing a neat and tidy solution for assorted items, ensuring everything is easily accessible yet securely stored.
Seven compartments provide tailored storage options
Constructed from galvanised steel for lasting resilience
Adjustable dividers offer flexibility for various storage needs
Designed specifically for 150mm+ high drawers to maximise space efficiency
Sleek silver finish enhances the aesthetic appeal of any cabinet
Simple assembly allows for easy setup and use
Robust build provides reliable support for heavy items
Constructed from galvanised steel for lasting resilience
Adjustable dividers offer flexibility for various storage needs
Designed specifically for 150mm+ high drawers to maximise space efficiency
Sleek silver finish enhances the aesthetic appeal of any cabinet
Simple assembly allows for easy setup and use
Robust build provides reliable support for heavy items
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
