Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-626
- Mfr. Part No.:
- 43020641.51
- Brand:
- Bott
Subtotal (1 unit)*
£41.76
(exc. VAT)
£50.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.76 |
*price indicative
- RS Stock No.:
- 663-626
- Mfr. Part No.:
- 43020641.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed for optimal organisation within 75mm high drawers, ensuring that tools and components can be neatly segregated for ease of access. Constructed from galvanised steel, this durable kit features flexible main dividers that run from front to back, complemented by versatile sub dividers that can be repositioned as needed. Ideal for workshops, garages, and other storage solutions, it measures 650mm in width and depth, making it a perfect fit for standard cabinet dimensions. With an eye-catching silver finish, it not only provides functionality but also enhances the overall aesthetic of your workspace.
Manufactured from robust galvanised steel for increased durability
The adjustable sub dividers allow for customised organisation based on individual requirements
Compact dimensions of 650mm x 650mm make it suitable for various storage setups
Lightweight construction ensures easy handling and installation
The sleek silver colour complements modern aesthetics while providing a practical storage solution
The adjustable sub dividers allow for customised organisation based on individual requirements
Compact dimensions of 650mm x 650mm make it suitable for various storage setups
Lightweight construction ensures easy handling and installation
The sleek silver colour complements modern aesthetics while providing a practical storage solution
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
