Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-527
- Mfr. Part No.:
- 43020630.51
- Brand:
- Bott
Subtotal (1 unit)*
£31.66
(exc. VAT)
£37.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.66 |
*price indicative
- RS Stock No.:
- 663-527
- Mfr. Part No.:
- 43020630.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers an efficient solution for organised storage within 6 compartments. Expertly crafted from galvanised steel, this divider kit features robust front-to-back main dividers complemented by adjustable position sub dividers, allowing for tailored sectioning to suit a variety of drawer sizes. Specifically designed for 100/125mm high drawers, it caters to dimensions of 525mm in width and 650mm in depth. This divider kit not only enhances accessibility but also optimises space utilisation, ensuring your items are neatly arranged and easily retrievable.
Constructed from durable galvanised steel for enhanced longevity
Includes front-to-back main dividers for reliable compartmentalisation
Adjustable sub dividers provide flexibility for various storage needs
Ideal for use in 100/125mm high drawers, ensuring a perfect fit
Optimises drawer space, allowing for efficient item organisation
Streamlined design enhances accessibility, simplifying item retrieval
Robust construction supports a range of applications for storage
Includes front-to-back main dividers for reliable compartmentalisation
Adjustable sub dividers provide flexibility for various storage needs
Ideal for use in 100/125mm high drawers, ensuring a perfect fit
Optimises drawer space, allowing for efficient item organisation
Streamlined design enhances accessibility, simplifying item retrieval
Robust construction supports a range of applications for storage
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
