Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-508
- Mfr. Part No.:
- 43020019
- Brand:
- Bott
Subtotal (1 unit)*
£45.80
(exc. VAT)
£54.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.80 |
*price indicative
- RS Stock No.:
- 663-508
- Mfr. Part No.:
- 43020019
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 525 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 525 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed for optimal organisation in your storage solutions. This versatile kit features 20 compartments fabricated from robust, dark grey polypropylene, ensuring durability and protection for your items. Specially tailored for 75mm+ high drawers with cabinet dimensions of 525x650mm, the sub-dividable sections make it ideal for storing cylindrical products, allowing maximum use of your space. Whether in a workshop or office setting, this innovative storage solution simplifies access to your tools and supplies, streamlining your workflow with ease.
Constructed from impact-resistant polypropylene for long-lasting use
Designed with 20 compartments for efficient storage of various items
Perfectly suited for drawers measuring 75mm or more in height
Sub-dividable sections accommodate different item shapes, particularly cylindrical ones
Manufactured in a sleek iron grey to blend seamlessly into any environment
Compact dimensions (525mm width x 650mm depth) maximise storage potential
Lightweight at only 1.19kg, facilitating easy handling and transportation
Reliable quality from a reputable manufacturer, ensuring peace of mind
Designed with 20 compartments for efficient storage of various items
Perfectly suited for drawers measuring 75mm or more in height
Sub-dividable sections accommodate different item shapes, particularly cylindrical ones
Manufactured in a sleek iron grey to blend seamlessly into any environment
Compact dimensions (525mm width x 650mm depth) maximise storage potential
Lightweight at only 1.19kg, facilitating easy handling and transportation
Reliable quality from a reputable manufacturer, ensuring peace of mind
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
