Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£55.45

(exc. VAT)

£66.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.45

*price indicative

RS Stock No.:
663-463
Mfr. Part No.:
43020676.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1050 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to enhance the organisation of your workspace. Manufactured from galvanised steel, this sturdy kit offers functionality with its adjustable position sub dividers and front-to-back main dividers, making it ideal for 75mm high drawers. Its tailored design allows for optimal space management, ensuring that your tools and components can be easily accessed and categorised efficiently. Perfectly suited for environments requiring a solid and versatile storage solution, the kit is both practical and stylish, contributing to a more streamlined workflow in your workspace.

Constructed from durable galvanised steel for enhanced longevity
Adjustable position sub dividers allow for custom compartment sizes
Front-to-back main dividers promote organisation and easy access
Optimally designed for 75mm high drawers, maximising storage efficiency
Sleek silver finish adds a contemporary touch to any workspace
Lightweight at 1.82 kg, providing ease of installation and repositioning
Highly versatile, perfect for a variety of tools and components

Related links