Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-430
- Mfr. Part No.:
- 43020718.51
- Brand:
- Bott
Subtotal (1 unit)*
£38.39
(exc. VAT)
£46.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.39 |
*price indicative
- RS Stock No.:
- 663-430
- Mfr. Part No.:
- 43020718.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is engineered for optimal organisation in 7-compartment configurations, ideal for 100/125mm high drawers. Crafted from galvanised steel, it ensures durability and longevity, making it a practical solution for both professional and personal spaces. With its innovative design featuring front to back main dividers and adjustable position sub-dividers, the kit allows for tailored layouts to meet varying needs. This versatile system is perfect for maximising space within cabinets measuring 650mm x 525mm, combining functionality with a sleek, silver finish that complements any interior.
Constructed from robust galvanised steel for enhanced durability
Features adjustable dividers for customised compartmentalisation
Designed specifically for 100/125mm high drawers to optimise storage
Compact dimensions of 650mm x 525mm make it accommodating for various spaces
Sleek silver colour adds a modern touch to storage solutions
Facilitates efficient organisation of tools and items within drawers
Ideal for both professional workshops and home environments
Features adjustable dividers for customised compartmentalisation
Designed specifically for 100/125mm high drawers to optimise storage
Compact dimensions of 650mm x 525mm make it accommodating for various spaces
Sleek silver colour adds a modern touch to storage solutions
Facilitates efficient organisation of tools and items within drawers
Ideal for both professional workshops and home environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
