Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-377
- Mfr. Part No.:
- 43020623.51
- Brand:
- Bott
Subtotal (1 unit)*
£33.40
(exc. VAT)
£40.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.40 |
*price indicative
- RS Stock No.:
- 663-377
- Mfr. Part No.:
- 43020623.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise storage within 75mm high drawers, offering a practical solution for organising components efficiently. Manufactured from durable galvanised steel, this kit features robust front to back main dividers alongside adjustable sub dividers, delivering versatility in arrangement to meet your specific storage needs. With dimensions of 525mm in width and depth, this product seamlessly fits into cabinets of the same size, ensuring space efficiency while maintaining ease of access to your items. Whether for industrial use or maintaining an organised workspace, this divider kit promises strength and stability without compromising on aesthetics, making it a valuable addition to any environment.
Adjustable sub dividers allow for custom configuration to suit various item sizes
Constructed from galvanised steel for enhanced durability and resistance to wear
Designed specifically for 75mm high drawers, enhancing space utilisation
Main dividers provide robust structure for effective organisation of components
Modern silver finish complements a range of interiors while maintaining a professional appearance
Compact dimensions of 525mm x 525mm enable versatile installation within standard cabinets
Lightweight at 0.96kg for easy handling and installation
Constructed from galvanised steel for enhanced durability and resistance to wear
Designed specifically for 75mm high drawers, enhancing space utilisation
Main dividers provide robust structure for effective organisation of components
Modern silver finish complements a range of interiors while maintaining a professional appearance
Compact dimensions of 525mm x 525mm enable versatile installation within standard cabinets
Lightweight at 0.96kg for easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
