Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£81.82

(exc. VAT)

£98.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.82

*price indicative

RS Stock No.:
663-587
Mfr. Part No.:
43020695.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisation within your storage systems. Ideal for 75mm high drawers, this versatile kit comprises 21 compartments, allowing flexibility in arranging your items. Constructed from galvanised steel, it ensures durability while effectively utilising the drawer space of cabinets measuring 1300mm in width and 650mm in depth. The main dividers run front to back, complemented by adjustable position sub dividers, making it easy to customise your storage solution to fit various needs. Perfect for both commercial and industrial applications, the cubio divider kit elevates efficiency by providing an organised environment for your tools and components.

Robust construction from galvanised steel for long-lasting use
Adjustable sub dividers allow for tailored configurations
21 compartments provide ample organisation space
Designed specifically for 75mm high drawers, maximising space usage
Front to back main dividers enhance stability and storage efficiency

Related links