Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£43.63

(exc. VAT)

£52.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.63

*price indicative

RS Stock No.:
663-326
Mfr. Part No.:
43020643.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 650 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed for optimal organisation in your storage space. This innovative kit, crafted from galvanised steel, features nine compartments that allow for flexible arrangement to suit various storage needs. Perfectly tailored for 100/125mm high drawers, it ensures that every item is easily accessible and neatly stored. The adjustable position sub dividers further enhance versatility, making it ideal for both personal and professional use. With dimensions of 650mm in width and depth, the kit is suitable for a variety of cabinet configurations, providing both practicality and style. Its robust construction not only guarantees durability but also offers a sleek, silver finish that complements any environment.

Nine compartments to maximise storage efficiency
Manufactured from durable galvanised steel for long-lasting use
Adjustable position sub dividers accommodate various item sizes
Designed specifically for 100/125mm high drawer systems
Compact dimensions of 650mm x 650mm fit standard cabinetry perfectly
Elegant silver colour enhances the modern look of your storage solutions
Provides easy access to items, reducing clutter and improving organisation
Robust construction suitable for both commercial and personal applications

Related links