Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-283
- Mfr. Part No.:
- 43020728.51
- Brand:
- Bott
Subtotal (1 unit)*
£45.78
(exc. VAT)
£54.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.78 |
*price indicative
- RS Stock No.:
- 663-283
- Mfr. Part No.:
- 43020728.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to maximise storage efficiency within your drawers. Constructed from robust galvanised steel, this kit features seven compartments that can be tailored to fit your organisational needs, especially suited for 150mm+ high drawers. Its thoughtful design incorporates front-to-back main dividers alongside adjustable sub-dividers, allowing for easy reconfiguration as your storage requirements change. The divider kit's dimensions are well-suited for 800mm wide and 525mm deep drawers, ensuring a snug fit while providing ample space to organise your tools, components, or office supplies effectively. With a lightweight profile and durable construction, it's the ideal solution for those seeking a versatile and long-lasting drawer organisation system.
Manufactured from high-quality galvanised steel for enhanced durability
Seven compartments offer versatile organisation options for various items
Adjustable sub-dividers enable customisation based on storage needs
Designed specifically for use in 150mm+ high drawers for maximum usability
Compatible with drawer dimensions of 800mm x 525mm for a perfect fit
Lightweight construction ensures easy handling and installation
Modern silver finish provides a sleek aesthetic to your storage solutions
Seven compartments offer versatile organisation options for various items
Adjustable sub-dividers enable customisation based on storage needs
Designed specifically for use in 150mm+ high drawers for maximum usability
Compatible with drawer dimensions of 800mm x 525mm for a perfect fit
Lightweight construction ensures easy handling and installation
Modern silver finish provides a sleek aesthetic to your storage solutions
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
