Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-221
- Mfr. Part No.:
- 43020039
- Brand:
- Bott
Subtotal (1 unit)*
£75.10
(exc. VAT)
£90.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.10 |
*price indicative
- RS Stock No.:
- 663-221
- Mfr. Part No.:
- 43020039
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed to optimise storage solutions, particularly for cylindrical items. Manufactured from robust, dark grey polypropylene, this product boasts outstanding impact resistance, ensuring durability in demanding environments. Its innovative sub-dividable sections cater effortlessly to your storage needs, providing the perfect organisation for 75mm+ high drawers with a cabinet dimension of 650 x 750mm. This thoughtfully engineered divider kit not only maximises space but is also aesthetically pleasing, blending seamlessly into any workspace. With a gross weight of 5.91 kg, it's a substantial yet manageable addition to your inventory setup, making it an essential tool for efficient storage management.
Impact-resistant design offers exceptional durability
Constructed from high-quality polypropylene for long-lasting use
Sub-dividable sections facilitate customised organisation
Ideal for cylindrical items, maximising storage potential
Designed for 75mm+ high drawers, enhancing usability in various cabinets
Sleek iron grey colour provides a professional appearance
Easily integrates into existing storage systems without hassle
Lightweight at 5.91 kg, making it easy to handle and install
Constructed from high-quality polypropylene for long-lasting use
Sub-dividable sections facilitate customised organisation
Ideal for cylindrical items, maximising storage potential
Designed for 75mm+ high drawers, enhancing usability in various cabinets
Sleek iron grey colour provides a professional appearance
Easily integrates into existing storage systems without hassle
Lightweight at 5.91 kg, making it easy to handle and install
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
