Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£41.91

(exc. VAT)

£50.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.91

*price indicative

RS Stock No.:
662-855
Mfr. Part No.:
43020714.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

525 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise the organisation of your drawers. This innovative solution features ten compartments that can be customized to suit your specific storage needs. Manufactured from galvanised steel, the dividers ensure durability and a clean, modern aesthetic. Ideal for 75mm high drawers, this kit is perfect for keeping tools and components neatly arranged, enhancing both efficiency and accessibility. With dimensions of 525mm in width and 650mm in depth, it fits seamlessly into existing drawer setups, making it an essential addition for anyone seeking to maximise storage potential.

Ten adjustable compartments for tailored storage solutions
Constructed from robust galvanised steel for long-lasting use
Designed specifically for 75mm high drawers, ideal for compact spaces
Modern silver finish enhances visual appeal and blends with any interior
Optimises drawer space, improving organisation and accessibility

Related links