Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-798
- Mfr. Part No.:
- 43020008
- Brand:
- Bott
Subtotal (1 unit)*
£41.06
(exc. VAT)
£49.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.06 |
*price indicative
- RS Stock No.:
- 662-798
- Mfr. Part No.:
- 43020008
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly crafted to enhance organisation within your drawer systems. Designed specifically for 75mm+ high drawers, this kit features 24 compartments, optimally suited for storing cylindrical items securely. Made from robust, impact-resistant dark grey polypropylene, the sub-dividable sections provide tailored storage solutions to meet varied needs. With dimensions of 650mm in width and 525mm in depth, this product is not only pragmatic but also complements your cabinet aesthetics while ensuring lasting durability.
Constructed from tough polypropylene, ensuring long-lasting performance
Impact-resistant surface protects contents from damage
Customisable with 24 compartments for versatile organisation
Optimised for 75mm+ high drawers, ideal for efficient storage
Manufactured in an elegant iron grey to suit diverse interior designs
Easy to clean and maintain, promoting hygiene in your work environment
Sub-dividable sections help manage small parts, preventing clutter
Impact-resistant surface protects contents from damage
Customisable with 24 compartments for versatile organisation
Optimised for 75mm+ high drawers, ideal for efficient storage
Manufactured in an elegant iron grey to suit diverse interior designs
Easy to clean and maintain, promoting hygiene in your work environment
Sub-dividable sections help manage small parts, preventing clutter
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
