Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-695
- Mfr. Part No.:
- 43020682.51
- Brand:
- Bott
Subtotal (1 unit)*
£56.93
(exc. VAT)
£68.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.93 |
*price indicative
- RS Stock No.:
- 662-695
- Mfr. Part No.:
- 43020682.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage in your 75mm high drawers, providing an efficient solution for organising various tools and components. Manufactured from robust galvanised steel, it features adjustable position sub dividers that allow for easy customisation to fit your specific needs. With a practical design that includes front to back main dividers, this divider kit guarantees enhanced accessibility and neatness, making it ideal for both personal and professional spaces. The unit is compatible with cabinets measuring 1050mm in width and 750mm in depth, ensuring a perfect fit for your workspace. Its modern silver finish not only adds a touch of sophistication but also resists wear, ensuring long-lasting use in any environment.
Manufactured in durable galvanised steel for lasting strength
Adjustable position sub dividers enable tailored organisation
Front to back main dividers enhance accessibility
Optimised for 75mm high drawers, ideal for compact spaces
Contemporary silver finish that complements any interior
Compatible with cabinets sized 1050mm in width and 750mm in depth
Lightweight design at just 2.04kg, ensuring easy installation
Perfect for both professional businesses and personal projects
Adjustable position sub dividers enable tailored organisation
Front to back main dividers enhance accessibility
Optimised for 75mm high drawers, ideal for compact spaces
Contemporary silver finish that complements any interior
Compatible with cabinets sized 1050mm in width and 750mm in depth
Lightweight design at just 2.04kg, ensuring easy installation
Perfect for both professional businesses and personal projects
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
