Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£88.97

(exc. VAT)

£106.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.97

*price indicative

RS Stock No.:
662-684
Mfr. Part No.:
43020733.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise organisation within 100/125mm high drawers. Constructed from durable galvanised steel, it features both front-to-back main dividers and adjustable position sub dividers, enabling personalised configuration to suit diverse storage needs. Ideal for workplaces and garages alike, this kit enhances accessibility and organisation of tools and components, ensuring that everything remains in its designated place. With its robust design and flexible arrangement capabilities, the cubio divider kit is the perfect solution for creating an efficient and tidy workspace.

Manufactured from galvanised steel for exceptional durability
Includes main dividers that run front to back for stable organisation
Adjustable position sub dividers allow for tailored compartment sizing
Optimised for use in 100/125mm high drawers, ideal for efficient storage
Sleek silver finish complements any workspace aesthetic
Lightweight design with a total weight of just 2.94 kg for easy handling

Related links