Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-660
- Mfr. Part No.:
- 43020628.51
- Brand:
- Bott
Subtotal (1 unit)*
£30.91
(exc. VAT)
£37.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.91 |
*price indicative
- RS Stock No.:
- 662-660
- Mfr. Part No.:
- 43020628.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise space within your drawers. This innovative solution features six compartments and is constructed from robust galvanised steel, ensuring durability and longevity. Ideal for 75mm high drawers, it allows for the seamless arrangement of tools and components, promoting efficiency and accessibility. The adjustable sub dividers provide flexibility to create customised storage configurations, tailored to your specific needs. With dimensions of 525x650mm, this divider kit is a perfect companion for maintaining order in cabinets, enhancing your workspace organisation whilst retaining a sleek, silver finish that complements any environment.
Constructed from durable galvanised steel for enhanced strength
Features six compartments for efficient storage of various items
Adjustable position sub dividers allow customisation of storage space
Sleek silver design complements a modern workspace aesthetic
Optimally designed for 75mm high drawers to maximise usability
Dimensions of 525x650mm fit standard cabinet sizes effortlessly
Facilitates easy access to tools and components, reducing time wastage
Robust build suitable for both commercial and personal use
Features six compartments for efficient storage of various items
Adjustable position sub dividers allow customisation of storage space
Sleek silver design complements a modern workspace aesthetic
Optimally designed for 75mm high drawers to maximise usability
Dimensions of 525x650mm fit standard cabinet sizes effortlessly
Facilitates easy access to tools and components, reducing time wastage
Robust build suitable for both commercial and personal use
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
