Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-546
- Mfr. Part No.:
- 43020652.51
- Brand:
- Bott
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.28 |
*price indicative
- RS Stock No.:
- 662-546
- Mfr. Part No.:
- 43020652.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed for efficient organisation within storage systems. Featuring 11 compartments, this innovative kit allows for customisable storage solutions, making it ideal for various applications in 75mm high drawers. Manufactured from robust galvanised steel, it ensures durability and long-lasting performance. The kit includes front-to-back main dividers and adjustable position sub-dividers, providing versatility to accommodate different items securely. With a sleek silver finish, it not only adds functionality but also blends seamlessly into modern workspaces, enhancing your organisational capabilities while keeping everything tidy and accessible.
Eleven compartments facilitate organised storage
Manufactured from high-quality galvanised steel for enhanced durability
Adjustable position sub-dividers allow for tailored configurations
Designed to fit 75mm high drawers, optimising space usage
Sleek silver finish complements various interior styles
Front-to-back main dividers offer sturdiness and stability
Lightweight at 1.14 kg, making it easy to handle and install
Ideal for use in workshops, offices, or home environments
Manufactured from high-quality galvanised steel for enhanced durability
Adjustable position sub-dividers allow for tailored configurations
Designed to fit 75mm high drawers, optimising space usage
Sleek silver finish complements various interior styles
Front-to-back main dividers offer sturdiness and stability
Lightweight at 1.14 kg, making it easy to handle and install
Ideal for use in workshops, offices, or home environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
