Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-545
- Mfr. Part No.:
- 43020025
- Brand:
- Bott
Subtotal (1 unit)*
£69.58
(exc. VAT)
£83.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.58 |
*price indicative
- RS Stock No.:
- 662-545
- Mfr. Part No.:
- 43020025
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit offers an innovative organisational solution for your workspace. Crafted from robust, impact-resistant grey polypropylene, this product is expertly designed to facilitate efficient storage and easy access to various cylindrical items. With sub-dividable sections, it empowers you to customise the layout according to your specific needs, maximising the usability of 75mm+ high drawers. Designed to fit within cabinets sized 800mm by 650mm, it combines functionality with durability, ensuring your items are securely housed in an efficient manner. This product not only helps streamline your storage but also maintains a professional and tidy appearance in your workspace.
Constructed from tough, dark grey polypropylene for enhanced durability
Impact-resistant surface safeguards your items against damage
Sub-dividable sections allow for personalised storage solutions
Ideal for use in drawers with a height of 75mm or more
Dimensions of 800mm (W) x 650mm (D) ensure a perfect fit for standard cabinets
Maintains a sleek and professional appearance in any environment
Lightweight design with a gross weight of just 1.94 kg facilitates easy handling
Impact-resistant surface safeguards your items against damage
Sub-dividable sections allow for personalised storage solutions
Ideal for use in drawers with a height of 75mm or more
Dimensions of 800mm (W) x 650mm (D) ensure a perfect fit for standard cabinets
Maintains a sleek and professional appearance in any environment
Lightweight design with a gross weight of just 1.94 kg facilitates easy handling
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
