Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-500
- Mfr. Part No.:
- 43020677.51
- Brand:
- Bott
Subtotal (1 unit)*
£66.91
(exc. VAT)
£80.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.91 |
*price indicative
- RS Stock No.:
- 662-500
- Mfr. Part No.:
- 43020677.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 x 650 x 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 x 650 x 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
The Bott Cubio Adjustable Divider Kit is designed to optimize cabinet organization with 16 customizable compartments. Built to fit cabinets measuring 1050x650x75 mm, it offers a flexible layout for storing tools, components, or supplies efficiently. Its modular design ensures easy reconfiguration to suit changing storage needs.
16 compartments with adjustable dividers
Durable construction for industrial use
Compatible with Cubio cabinet systems
Durable construction for industrial use
Compatible with Cubio cabinet systems
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
