Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-382
- Mfr. Part No.:
- 43020012
- Brand:
- Bott
Subtotal (1 unit)*
£55.97
(exc. VAT)
£67.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.97 |
*price indicative
- RS Stock No.:
- 662-382
- Mfr. Part No.:
- 43020012
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed to optimise storage for cylindrical items in 42 separate compartments, making it a perfect solution for organisational needs in larger drawers. Manufactured from durable, impact-resistant dark grey polypropylene, it ensures longevity and robustness in any workspace. With dimensions tailored for 75mm high drawers and a cabinet size of 800mm in width and 525mm in depth, this kit seamlessly fits into standard cabinetry. Its thoughtful construction not only increases efficiency but also enhances accessibility, making retrieval of items both quick and easy.
42 compartments allow for precise organisation of various cylindrical items
Constructed with impact-resistant polypropylene for enhanced durability
Dark grey colour provides a sleek, professional appearance
Specifically designed for 75mm high drawers, ensuring compatibility with standard cabinet sizes
Lightweight at just 4.00kg, making it easy to handle and install
Sub-dividable sections offer customisation options to suit individual storage needs
Manufactured in Germany, assuring high-quality standards
Optimises drawer space effectively, promoting an organised workspace
Constructed with impact-resistant polypropylene for enhanced durability
Dark grey colour provides a sleek, professional appearance
Specifically designed for 75mm high drawers, ensuring compatibility with standard cabinet sizes
Lightweight at just 4.00kg, making it easy to handle and install
Sub-dividable sections offer customisation options to suit individual storage needs
Manufactured in Germany, assuring high-quality standards
Optimises drawer space effectively, promoting an organised workspace
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
