Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-378
- Mfr. Part No.:
- 43020654.51
- Brand:
- Bott
Subtotal (1 unit)*
£50.15
(exc. VAT)
£60.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.15 |
*price indicative
- RS Stock No.:
- 662-378
- Mfr. Part No.:
- 43020654.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers an innovative solution for maintaining organisation within 100/125mm high drawers. Constructed from robust galvanised steel, it features a clever design that includes front-to-back main dividers and adjustable sub dividers, allowing you to customise your storage space according to your needs. This kit is perfect for those seeking to improve the functionality of their drawers while ensuring everything stays neatly in place. With a sleek silver finish, it not only enhances your workspace but is also built to withstand daily use, providing a long-lasting solution for all your storage requirements.
Constructed from durable galvanised steel for enhanced strength
Features adjustable sub dividers for tailored organisation
Includes front-to-back main dividers for optimal space utilization
Designed specifically for 100/125mm high drawers, maximising storage potential
Sleek silver colour complements various interior designs
Lightweight construction at just 1.58 kg for easy handling
Ideal for keeping tools and components orderly and accessible
Features adjustable sub dividers for tailored organisation
Includes front-to-back main dividers for optimal space utilization
Designed specifically for 100/125mm high drawers, maximising storage potential
Sleek silver colour complements various interior designs
Lightweight construction at just 1.58 kg for easy handling
Ideal for keeping tools and components orderly and accessible
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
