Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-358
- Mfr. Part No.:
- 43020667.51
- Brand:
- Bott
Subtotal (1 unit)*
£67.55
(exc. VAT)
£81.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.55 |
*price indicative
- RS Stock No.:
- 662-358
- Mfr. Part No.:
- 43020667.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within 15 compartments, providing optimal storage solutions for varied items. Constructed from galvanised steel, this sturdy divider kit effectively utilises drawer space while allowing for flexible positioning of sub-dividers. Ideal for drawers measuring 100/125mm in height and cabinets with dimensions of 800x750mm, it ensures ease of access and neat arrangement, promoting efficiency in any workspace. This versatile product is perfect for both personal and professional environments, where a tidy and systematic storage approach is essential.
Constructed from durable galvanised steel for increased longevity
Includes 15 compartments to facilitate effective organisation
Adjustable position sub dividers allow for personalised storage solutions
Designed to fit 100/125mm high drawers, optimising available space
Product dimensions are tailored for cabinets measuring 800x750mm
Main colour is silver, ensuring a sleek and professional appearance
Lightweight at 3.23kg, making it easy to handle and install
Includes 15 compartments to facilitate effective organisation
Adjustable position sub dividers allow for personalised storage solutions
Designed to fit 100/125mm high drawers, optimising available space
Product dimensions are tailored for cabinets measuring 800x750mm
Main colour is silver, ensuring a sleek and professional appearance
Lightweight at 3.23kg, making it easy to handle and install
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
