Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-315
- Mfr. Part No.:
- 43020016
- Brand:
- Bott
Subtotal (1 unit)*
£97.26
(exc. VAT)
£116.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.26 |
*price indicative
- RS Stock No.:
- 662-315
- Mfr. Part No.:
- 43020016
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed to optimise storage solutions in your 75mm+ high drawers. Crafted from durable dark grey polypropylene, this innovative kit features 55 compartmental sections that can be tailored to accommodate cylindrical items, ensuring that everything is securely organised and easily accessible. Ideal for use within cabinet dimensions of 1300mm in width and 525mm in depth, this divider kit is perfect for creating a clutter-free workspace. With a robust design, it stands as an essential element for those who wish to maximise efficiency in any professional or personal setting.
Impact-resistant product surface ensures durability
Constructed from high-quality polypropylene for longevity
Main colour in iron grey complements various interiors
Utilises sub dividable sections to offer flexible storage options
Designed specifically for 75mm+ high drawer applications
Compatible with cabinets measuring 1300mm x 525mm for easy integration
Lightweight at a gross weight of only 6.37kg for convenient handling
Suitable for organizing cylindrical items effectively
Promotes an orderly workspace by maximising drawer space
Constructed from high-quality polypropylene for longevity
Main colour in iron grey complements various interiors
Utilises sub dividable sections to offer flexible storage options
Designed specifically for 75mm+ high drawer applications
Compatible with cabinets measuring 1300mm x 525mm for easy integration
Lightweight at a gross weight of only 6.37kg for convenient handling
Suitable for organizing cylindrical items effectively
Promotes an orderly workspace by maximising drawer space
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
