Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£82.58

(exc. VAT)

£99.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.58

*price indicative

RS Stock No.:
662-242
Mfr. Part No.:
43020701.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 750 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise organisation within your 75mm high drawers. Manufactured from robust galvanised steel, this highly versatile kit features strategically placed main dividers and adjustable position sub dividers, allowing for a tailored storage solution. It effectively creates 20 compartments, ideal for a variety of items, ensuring that all your tools and supplies are securely organised and easily accessible. With an elegant silver finish, this divider kit blends functionality with aesthetic appeal, making it a perfect addition to any workshop or workspace setup. Its precise dimensions of 1300mm in width and 750mm in depth enable seamless fit into standard cabinetry, maximising efficiency in your storage solutions.

20 compartments for efficient organisation of tools and materials
Manufactured from durable galvanised steel for long-lasting use
Adjustable position sub dividers allow for custom storage configurations
Elegant silver finish enhances aesthetic appeal while maintaining functionality
Designed to fit seamlessly into 75mm high drawers, optimising space
Dimensions of 1300mm x 750mm ensure compatibility with standard cabinets
Lightweight design at 2.62kg facilitates easy handling and installation

Related links