Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£60.68

(exc. VAT)

£72.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.68

*price indicative

RS Stock No.:
662-164
Mfr. Part No.:
43020659.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to organise your storage space effectively. Perfectly suited for 75mm high drawers, this robust kit features a configuration of 15 compartments crafted from galvanised steel. Its innovative front-to-back dividers allow for seamless organisation while adjustable sub-dividers provide flexibility to accommodate various items. Ideal for workshops or commercial environments, this divider kit enhances efficiency and accessibility within your drawers. With dimensions of 800mm in width and 650mm in depth, it fits perfectly in standard cabinets, ensuring your tools and accessories remain neatly arranged and readily available.

Constructed from durable galvanised steel for enhanced longevity
Includes 15 compartments for comprehensive organisation
Front-to-back dividers maximise storage efficiency
Adjustable sub-dividers offer customisable configurations
Designed specifically for 75mm high drawers to optimise space utilisation
Dimensions fit seamlessly in standard cabinet sizes of 800x650mm
The sleek silver finish complements various interior styles
Lightweight at just 2.15kg for easy handling and installation
Perfect for both commercial and personal use settings

Related links