Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-089
- Mfr. Part No.:
- 43020698.51
- Brand:
- Bott
Subtotal (1 unit)*
£85.76
(exc. VAT)
£102.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.76 |
*price indicative
- RS Stock No.:
- 662-089
- Mfr. Part No.:
- 43020698.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is engineered for dynamic storage solutions, enhancing organisation within 14 compartments specifically designed for high drawers measuring 150mm+ in height. Constructed from robust galvanised steel, it combines durability with practical design, featuring front-to-back main dividers and adjustable sub dividers, allowing for tailored configuration to meet diverse storage needs. This kit ensures efficient use of space within cabinets measuring 1300mm in width and 650mm in depth, making it an ideal choice for both commercial and industrial environments where streamlined organisation is crucial.
Adjustable dividers provide flexibility for various storage setups
Constructed from galvanised sheet steel for enhanced strength and longevity
Silver finish offers a professional look that fits seamlessly in any environment
Designed specifically for high drawers, optimising vertical storage space
Compact dimensions of 1300mm x 650mm maximise usable cabinet space
Lightweight at just 4.79kg, facilitating easy installation and repositioning
Made in GB, ensuring high-quality manufacturing standards
Constructed from galvanised sheet steel for enhanced strength and longevity
Silver finish offers a professional look that fits seamlessly in any environment
Designed specifically for high drawers, optimising vertical storage space
Compact dimensions of 1300mm x 650mm maximise usable cabinet space
Lightweight at just 4.79kg, facilitating easy installation and repositioning
Made in GB, ensuring high-quality manufacturing standards
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
