Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-020
- Mfr. Part No.:
- 43020038
- Brand:
- Bott
Subtotal (1 unit)*
£69.21
(exc. VAT)
£83.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.21 |
*price indicative
- RS Stock No.:
- 662-020
- Mfr. Part No.:
- 43020038
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed to maximise organisation within your storage solutions. Crafted from tough, dark grey polypropylene, it features 41 compartments, ideal for efficiently storing cylindrical items. This kit is tailored for 75mm+ high drawers, making it a perfect fit for cabinets measuring 650mm in width and 750mm in depth. With a lightweight design, it ensures easy handling while maintaining robust durability, making it a practical addition to any workspace. The divider kit's flexible design allows for various configurations to suit your specific needs, streamlining your operations and enhancing productivity.
41 compartments provide versatile storage for different item sizes
Manufactured from impact-resistant polypropylene for enhanced durability
Sleek iron grey finish complements modern storage solutions
Designed specifically for 75mm+ high drawers, optimising drawer space
Sub-dividable sections permit customised arrangements for efficient packing
Lightweight at just 4.83 kg, facilitating easy movement and adjustments
Constructed to withstand regular use, ensuring long-term reliability
Perfect for both personal and professional use in various settings
Manufactured from impact-resistant polypropylene for enhanced durability
Sleek iron grey finish complements modern storage solutions
Designed specifically for 75mm+ high drawers, optimising drawer space
Sub-dividable sections permit customised arrangements for efficient packing
Lightweight at just 4.83 kg, facilitating easy movement and adjustments
Constructed to withstand regular use, ensuring long-term reliability
Perfect for both personal and professional use in various settings
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
