Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-959
- Mfr. Part No.:
- 43020011
- Brand:
- Bott
Subtotal (1 unit)*
£50.52
(exc. VAT)
£60.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.52 |
*price indicative
- RS Stock No.:
- 661-959
- Mfr. Part No.:
- 43020011
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed to optimise storage space in 30 compartments, crafted from durable, dark grey polypropylene. Its robust construction ensures that it can withstand impact, making it ideal for both home and professional environments. The sub-dividable sections accommodate various cylindrical items, ensuring that tools and supplies stay organised and easily accessible. Specifically tailored for drawers with a height of 75mm and dimensions of 800mm x 525mm, this storage solution streamlines your workspace while adding a sleek aesthetic. Whether you're a hobbyist or a professional, this divider kit transforms your storage capabilities, ensuring efficiency and practicality.
Constructed from impact-resistant polypropylene for enhanced durability
Features 30 compartments that can be customised to store cylindrical items securely
Designed for use in drawers with specific dimensions of 800mm x 525mm
Main colour of the product is an elegant iron grey, complementing various storage aesthetics
Perfectly suited for both home organisation and professional use
Sub-dividable sections allow for efficient categorisation of tools and components
Lightweight design, at just 3.28kg, ensures easy handling and installation
Manufactured in Germany, ensuring high-quality and reliable production standards
Features 30 compartments that can be customised to store cylindrical items securely
Designed for use in drawers with specific dimensions of 800mm x 525mm
Main colour of the product is an elegant iron grey, complementing various storage aesthetics
Perfectly suited for both home organisation and professional use
Sub-dividable sections allow for efficient categorisation of tools and components
Lightweight design, at just 3.28kg, ensures easy handling and installation
Manufactured in Germany, ensuring high-quality and reliable production standards
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
