Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£71.81

(exc. VAT)

£86.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.81

*price indicative

RS Stock No.:
661-884
Mfr. Part No.:
43020696.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 650 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage in your drawers, providing a practical solution for organised toolkit management. Featuring a robust construction from galvanised steel, this kit comes equipped with front-to-back main dividers and adjustable sub dividers, allowing users to customise their storage according to specific needs. Ideal for 100/125mm high drawers, it seamlessly integrates into existing cabinet dimensions of 1300x650mm, making it a versatile addition to any workspace or garage. With a total weight of 2.87 kg, it combines durability with ease of use, ensuring that your tools and components are securely arranged and readily accessible.

Manufactured from durable galvanised steel for long-lasting use
Adjustable sub dividers offer flexible configuration options
Designed for 100/125mm high drawers, enhancing storage efficiency
Main dividers provide straightforward organisation of tools and components
Cabinet dimensions of 1300x650mm make it a perfect fit for various setups
Lightweight design at 2.87 kg ensures ease of handling during installation
Efficiently utilises drawer space, preventing clutter and confusion

Related links