Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£51.70

(exc. VAT)

£62.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.70

*price indicative

RS Stock No.:
661-878
Mfr. Part No.:
43020648.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is an innovative storage solution designed to enhance organisation within your workspace. Crafted from durable galvanised steel, this kit features a versatile arrangement of front-to-back main dividers alongside adjustable position sub-dividers, allowing you to create a tailored storage experience to suit your specific needs. Ideal for 100/125mm high drawers in cabinets with an overall dimension of 650x750mm, it combines functionality with a sleek silver finish, ensuring both aesthetic appeal and reliable performance. Whether for tools or office supplies, this divider kit elevates your organisation strategy, enabling efficient management of your items without compromising on space or accessibility.

Constructed from robust galvanised steel for lasting durability
Adjustable position sub-dividers offer a flexible storage solution
Sleek silver finish complements any workspace aesthetic
Designed specifically for use in 100/125mm high drawers
Maximises storage efficiency in cabinets with dimensions of 650x750mm
Front-to-back main dividers enhance organisational clarity
Ideal for both workshop tools and office supplies, catering to various needs

Related links