Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-570
- Mfr. Part No.:
- 43020745.51
- Brand:
- Bott
Subtotal (1 unit)*
£118.62
(exc. VAT)
£142.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.62 |
*price indicative
- RS Stock No.:
- 661-570
- Mfr. Part No.:
- 43020745.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed for efficient organisation within drawers, particularly suited for those deeper than 150mm. This robust kit is crafted from galvanised steel, ensuring durability and resistance to wear. With 24 compartments, it offers flexible storage solutions for various items, allowing for easy accessibility and improved inventory management. Each component can be adjusted to fit specific needs, making it ideal for both industrial and commercial environments. The smart design maximises drawer space and enhances functionality, promoting a tidy and orderly workspace.
Manufactured from galvanised steel for enhanced durability
Features 24 compartments for versatile organisation
Adjustable dividers allow for personalised storage configurations
Designed specifically for drawers with a height of 150mm or more
Maximises use of drawer space, promoting efficiency and tidiness
Main dividers span front to back for stability and structure
Perfect for both industrial and commercial settings, catering to diverse storage needs
Product surface finished in a sleek silver colour, blending seamlessly with any décor
Features 24 compartments for versatile organisation
Adjustable dividers allow for personalised storage configurations
Designed specifically for drawers with a height of 150mm or more
Maximises use of drawer space, promoting efficiency and tidiness
Main dividers span front to back for stability and structure
Perfect for both industrial and commercial settings, catering to diverse storage needs
Product surface finished in a sleek silver colour, blending seamlessly with any décor
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
