Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-544
- Mfr. Part No.:
- 43020702.51
- Brand:
- Bott
Subtotal (1 unit)*
£73.82
(exc. VAT)
£88.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.82 |
*price indicative
- RS Stock No.:
- 661-544
- Mfr. Part No.:
- 43020702.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within storage drawers. This robust kit, crafted from galvanised steel, offers exceptional durability and flexibility, featuring a 14-compartment design that allows users to arrange their storage to suit their specific needs. Ideal for drawers measuring 100/125mm in height, the dividers can be adjusted front to back for optimal space utilisation. With its practical construction, the cubio kit ensures neatness and easy access to items, making it a perfect addition to any workspace or storage solution.
Manufactured from galvanised steel for increased longevity
Adjustable position sub dividers cater to diverse storage requirements
14 compartment layout facilitates organised storage
Optimally designed for 100/125mm high drawers
Front to back main dividers provide versatility in arrangement
Resilient design keeps your contents secure and neatly arranged
Sleek silver finish complements various interior styles
Adjustable position sub dividers cater to diverse storage requirements
14 compartment layout facilitates organised storage
Optimally designed for 100/125mm high drawers
Front to back main dividers provide versatility in arrangement
Resilient design keeps your contents secure and neatly arranged
Sleek silver finish complements various interior styles
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
